Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Lascar EL-EnviroPad-TC Thermometer with Inbuilt Data Logging & Graphing

Lascar EL-EnviroPad-TC Thermometer with Inbuilt Data Logging & Graphing

Order Code:  

87-6204

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: EL-EnviroPad-TC Copy to clipboard
 Report an error

Discontinued

The Lascar EL-EnviroPad-TC is a Thermometer with In-built Data Logging and Graphing Capabilities. It is a robust easy to use, handheld device that takes and records temperature readings via the attached k-type probe that is supplied with the unit. A large touch screen, colour display indicates temperature, maximum and minimum readings and will produce a graph of the data.

The Lascar EL-EnviroPad-TC has two functions 'Data Logging' and 'Spot Measurement'.

When in 'Data Logging' mode it can be set up and left to take temperature readings at pre-determined intervals for a desired length of time. All readings are saved to a file with a date and time stamp in CSV format for up to 65,536 readings.

When in 'Spot Measurement' mode the unit can be used as a thermometer to capture one-off temperature readings displayed on screen. This can be repeated for up to 65,536 readings per file.

This data can then be downloaded to PC via a USB connection and opened with Microsoft Excel or the Lascar EasyLog software which is available for free from www.easylogusb.com.

The unit is compatible with any J, K, N and T type thermocouple probes. A protective boot, PAD DATA BOOT is available separately and can be removed for cleaning and is dishwasher safe.

What's in the Box?
Lascar EL-EnviroPad-TC
Micro USB lead for charging and data transfer


  • Two modes: Data Logging or Spot Measurement
  • 2.8 inch colour resistive touch screen
  • Selectable measurement scale °C/ °F
  • Can log over 65,500 readings per file
  • Capacity to store up to 100 log files
  • Supports J,K,N and T type thermocouple probes
  • Supplied with a K type thermocouple probe (non-isolated)
  • Probe protection rating IP66
  • Immediate on screen Graphing
  • Temperature accuracy ±1.5°C (probe dependent)
  • Temperature measurement range -270 to +1300°C (probe dependent)
  • Configurable high and low alarms with indicator
  • Maximum and Minimum readings
  • Low battery indicator
  • Selectable Time (12 or 24 hour) and Date (dd/mm/yyyy or mm/dd/yyyy) formats
  • Selectable file extensions (.txt or .csv)
  • Audible Alarms via built-in Sounder
  • Power saving option while in ‘Data Logging' mode
  • Predefined Checklist configuration via FREE EL-EP PC software
  • Onboard memory stores all logged data
  • Data downloadable via USB
  • Internal rechargeable lithium polymer battery
  • Removable protective boot for increased durability
  • Manufacturer's part: Lascar EL-EnviroPad-TC
Type Data logger
Calibrated No

Reviews


Be the first to submit a review