Kemet C276CC34800AA0J 8uF 470Vac Motor Run Film Capacitor

MPN
C276CC34800AA0J
Brand
Kemet
Order Code
10-3036

Discontinued


A 8µF motor run film capacitor from the Kemet C.27/6 series. Motor run capacitors are used in series to the start-winding of a single-phase electric motor, allowing starting and increasing the torque during work. Particularly suitable for low voltage applications such as ventilation fans, pumps, circulators, low power electric motors, etc.


  • Double Faston termination
  • Rated voltage 470V AC
  • Rated current 1.18A
  • Size Ø35 x 56.5mm
  • M8 x 10 Threaded mounting stud
  • Self-healing metal layer plates
  • Polypropylene dielectric
  • Polyurethane filling resin
  • Standards UL 94, IEC, EN, CEI EN
Type Faston
Capacitance 8µF
Voltage 470V
Tolerance 5%
Can Type Metal film
Dimensions 35 x 57mm
Operating Temperature -25 to +85°C
Size 35 x 56.5mm

Alternatives (1)


Trustpilot