Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ideal Power 15DYS605-120050W-5 Fixed UK Plugtop PSU 12V 500mA 2.1mm Output

Order Code:  

18-1632

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 15DYS605-120050W-5 Copy to clipboard
 Report an error

Discontinued

This 6W 12V 0.5A plugtop power supply unit has a fixed UK plug and complies with Level VI efficiency regulations. The PSU has a universal voltage input, making it ideal for a wide range of applications.


  • 2.1 x 5.5mm connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • 100% smart burn-in test for 4 hours
  • Approved to CE-EMC, LVD and REACH
Output Voltage (DC) 12V
Output Current 0.5A
Power Rating 6W
AC Input Plug Nationality UK
Output Connector 2.1 x 5.5mm
Supply Voltage Range 90 to 264V
Dimensions 60 x 50 x 34mm
Polarity N/A

Reviews


Be the first to submit a review