Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke FTPL-1 Test Leads Set

Order Code:  

49-8327

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: FLUKE FTPL-1  Copy to clipboard
 Report an error

Discontinued

This Fluke FTLP-1 is a SureGrip Fused Test Probe and Test Lead Set with built-in replaceable fuses for additional measurement protection. If the probe fuse does blow, these fused test probes will still allow the meter to indicate live voltage, helping to prevent a possible misreading of no voltage present.

The Fused Test Probe and Test Lead set ships with the Fluke TL224 silicone test leads. Rated to CAT III 1000 V, these probes have removable tip guards for reduced probe tip exposure.


  • Built in fuses for additional measurement protection, 1000V, 11A with 20kA interrupt rating
  • Probes allow indication of live voltage even with blown fuse
  • 2mm threaded probe tips include removable 4 mm spring contacts and removable insulated caps for probing closely spaced leads
  • TL224 leads are right angle connector on one end and straight connector on the other with reinforced strain reliefs, 1.5m silicone, insulated wire resists heat and cold
  • Operating temperature: -20°C to 50°C (-5°F to 120°F)
  • Fluke fuse part number 803293
  • CAT III 1000V, CAT IV 600V, 10A rating
Type Test leads
Channels N/A
Interface N/A

Reviews


Be the first to submit a review