Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The DM284 is a True RMS digital multimeter that features a 160 x 120 FLIR thermal imager with Infrared Guided Measurement (IGM) that will pinpoint problems quickly and safely, allowing you to quickly scan for hazards and see exactly where to measure. The meter has a design and functionality that is vital for professionals to verify electrical issues with quick and accurate readings - using No Contact Voltage (NCV) to safely identify potential hazards before carrying out measurements.
The DMM has a 2.8in display that can display thermal and electrical/thermocouple measurements simultaneously. The simple user interface, rugged construction, 18-function performance (including VFD, True RMS, LoZ and NCV) make an all-in-one tool that is built to last and allows you to carry just one device and always have access to thermal imaging.
Included with the multimeter are: Type K Thermocouple, premium silicone test leads, CAT IV insulated alligator probes, test lead storage/tripod accessory, 4x AAA batteries and documentation.
AC Voltage Max. | 1000V |
---|---|
DC Voltage Max. | 1000V |
Display Count | N/A |
Frequency Max. | 99.99kHz |
No. of Digits | N/A |
Resistance Max | 50MΩ |