Christmas Opening Hours and Delivery Dates here

Expert E113313 Combination Spanner 11/32in

Order Code:

95-5961

Brand: Expert by Facom MPN: E113313 EAN-13: 3258951133132

Discontinued


These AF, imperial combination spanners are forged in chrome vanadium steel and have a high chrome finish.

The ring spanner end has a 12-point OGV® profile angled at 15°, maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.
ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE113313B Combination Spanner 11/32 inch has the following dimensions:
Size: 11/32 AF
Length: 130mm
Weight: 30g


Type Combination Spanner

Trustpilot