Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evo-Stik 30603332 Roll Builders Tape 50mm x 25m

Order Code:  

87-2566

  Copy to clipboard
Brand: Evo-Stik  Copy to clipboard MPN: 30603332  Copy to clipboard EAN-13: 5000403100890
  • Country of Origin: United Kingdom
 Report an error

Discontinued

This polythene-coated waterproof cloth tape from Evo-Stik should be an essential piece of equipment for anyone involved in the buiilding trade. With high tack and strong adhesion, this tape will bond to wood, metal, glass, concrete and plastic.


  • Colour: silver
  • Suitable for interior and exterior use
  • Width 50mm
  • Supplied on 25m roll
  • Manufacturer's part 131804
Type Cloth tape
Width 50mm
Length 25m
Colour/Pattern Silver

Reviews


Be the first to submit a review