Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order code | Part number | Switching current (AC3) | Power rating | Coil voltage | Configuration |
28-4596 | TC1-D09004B7 | 9A | 4kw | 24V | NO |
28-4597 | TC1-D09004P7 | 9A | 4kw | 230V | NO |
28-4598 | TC1-D12004B7 | 12A | 5.5kw | 24V | NO |
28-4599 | TC1-D12004P7 | 12A | 5.5kw | 230V | NO |
28-4600 | TC1-D25004B7 | 25A | 11kw | 24V | NO |
28-4601 | TC1-D25004P7 | 25A | 11kw | 230V | NO |
28-4602 | TC1-D40004B7 | 40A | 22kw | 24V | NO |
28-4603 | TC1-D40004P7 | 40A | 22kw | 230V | NO |
28-4604 | TC1-D65004B7 | 65A | 37kw | 24V | NO |
28-4605 | TC1-D65004P7 | 65A | 37kw | 230V | NO |
28-4606 | TC1-D80004B7 | 80A | 45kw | 24V | NO |
28-4607 | TC1-D80004P7 | 80A | 45kw | 230V | NO |
Rated voltage | 690V |
Mechanical life | 1.5 x 107 |
Cable capacity | 4mm² |
Dimensions H x W x D | 74 x 45 x 80mm |
*Question functionality currently disabled