Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UDOO Quad Core Cortex A9 1GHz, 1GB DDR3 RAM, with Arduino ARM Cortex-M3 CPU

Order Code:  

73-4550

  Copy to clipboard
Brand: Udoo  Copy to clipboard MPN: UDOO QUAD Copy to clipboard
 Report an error

Discontinued

The UDOO is a powerful and innovative Single Board Computer (SBC) that is based on an ARM Quad Core 1GHz processor and the board features 1GB of DDR3 RAM. The design and features of this SBC enable software development and design and the development of projects with a minimum knowledge of hardware. The board is compatible with both Android and Linux operating systems and has an embedded Arduino Due compatible board based on an Atmel SAM3X ARM processor. Having headers that are of the Arduino-compatible R3 1.0 pinout type also means that the UDOO can accept Arduino shields. The UDOO is suitable for the interactive arts with the possibility of developing applications, watching video, playing games, playing music, browsing libraries, etc.

The UDOO is based on an ARM i.MX6 Quad Cortex Freescale processor and features:

  • Digital audio in/out
  • FlexCAN (Flexible Controller Area Network) which is switchable between the i.MX6 and the SAM3X8E processors
  • External SD card support
  • Dedicated GPUs for 2D and 3D graphics and composition
  • 1GB of DDR3 RAM
  • 76 Fully available GPIO
  • Arduino compatible R3 1.0 pinout
  • HDMI and LVDS + Touch
  • 2x MicroUSB
  • 2x USB 2.0 Type A and 1x USB 2.0
  • Analog audio and mic jacks
  • CSI camera connection
  • RJ45 Ethernet
  • WiFi module
  • SATA connector with power header

  • The goals of the UDOO project are to develop a product for the growing applications market by offering a low cost embedded platform, suitable for the interactive arts, that has powerful tools including: Processing, OpenCV, PureData, and OpenFramework. The UDOO mini PC provides a new vision for training a new generation of engineers, designers and applications developers in the digital technology of physical computing, multi-media arts, and interactive arts. Both the applications community and professional developers will also benefit from this great tool for fast prototyping.

    Further information and tutorials can be had here Forum and here Tutorials.

  • Arduino compatible R3 1.0 pinout
  • Accepts Arduino shields
  • Merges different computing worlds together
  • Simple to use, requires minimum knowledge of hardware
  • Low cost, open hardware platform
  • Popular with education and with the applications community
  • Dimensions 110 x 85mm

Questions


*Question functionality currently disabled


21 March 2014 Question by: Rapid Customer | Product code: 73-4550
Q. Following up on Marco's question. What would be the maximum current draw on the psu ? Thanks
A. Hi Robert. Thank you for your question. UDOO suggest a suitable AC to DC power adapter to be a 12V 2 amp supply - 85-3742 should be suitable.


08 February 2014 Question by: Rapid Customer | Product code: 73-4550
Q. What power supply is required for the UDOO Quad?
A. Hi Marco. Thank you for your question. A 6-15V power supply is required for the UDOO Quad.

Reviews


Be the first to submit a review