Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Linkable 3 LED Light Set

Order Code:  

35-4527

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 153.355UK Copy to clipboard
 Report an error

Discontinued

These sets of 3 linkable LED lights are composed of LED modules and a controller. The LED pods automatically flash in turn to create an effective light show. Ideal for home use and by mobile DJs.
  • Bright LED pods
  • Sound activated
  • Music sensitivity and speed controls
  • All plastic construction
  • Supplied with AC/DC adaptor
  • Power supply 14V DC, 300mA
  • Laser and LED safety standard BSEN60825–1 2007
  • Dimensions 490 x 140 x 140mm
  • Weight 1.05kg

Reviews


Be the first to submit a review