Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bulgin PX0458 USB Mini AB Socket PCB Mount IP68

Order Code:  

51-4320

  Copy to clipboard
Brand: ESKA Bulgin  Copy to clipboard MPN: PX0458 Copy to clipboard
 Report an error

Discontinued

An ESKA Bulgin USB mini-AB connector with cable attached. Mount the USB connector to the panel or enclosure and plug the other end into a suitable PCB connector for ease of assembly.


Number of Poles N/A
Nominal Voltage N/A
Nominal Current N/A
Gender Female
Mounting Type PCB
Protection Class IP68

Reviews


Be the first to submit a review