Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EDAC 572-003-000-300 Wire to Wire 3 Pin Plug Blue

Order Code:  

23-3194

  Copy to clipboard
Brand: EDAC  Copy to clipboard MPN: 572-003-000-300 Copy to clipboard
 Report an error

Discontinued

A blue 3-pin, wire to wire plug suitable for wires with insulation diameters from 2.7 to 3.1mm.

The connectors have pre-assembled seals and double latches to prevent the ingress of water and are part of the EDAC 572 series of 5.8mm pitch waterproof connectors.

Crimp contacts are supplied separately and are available in three sizes for cables with 14AWG, 16 to 20AWG and 20 to 22AWG conductors.


  • 3-pin wire to wire plug
  • Colour: blue
  • 5.8mm pitch
  • Suitable for wires with insulation diameters from 2.7 to 3.1mm
  • Rated current: 10A max.
  • Fully waterproof with double latch
  • Seals pre-assembled into housing; no external sealing required
  • Crimp-and-Poke assembly
  • Crimp contacts supplied separately
  • Internal polarization prevents mismating
  • Waterproof grade IP67 certified
  • EDAC type 572-003-000-300
Number of Poles 3
Nominal Voltage 300V
Nominal Current 10A
Gender Male
Mounting Type Wire
Protection Class IP67

Reviews


Be the first to submit a review