Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EDAC 572-002-420-301 Board Mount 2 Pin Plug Blue

Order Code:  

23-3191

  Copy to clipboard
Brand: EDAC  Copy to clipboard MPN: 572-002-420-301 Copy to clipboard
 Report an error

Discontinued

A blue 2-pin, PCB mounting plug suitable for boards up to 1.6mm thick.

The connectors have pre-assembled seals and double latches to prevent the ingress of water and are part of the EDAC 572 series of 5.8mm pitch waterproof connectors.


  • 2-pin PCB mounting plug
  • Colour: blue
  • 5.8mm pitch
  • Suitable for boards up to 1.6mm thick
  • Rated current: 10A max.
  • Fully waterproof with double latch
  • Seals pre-assembled into housing; no external sealing required
  • Internal polarization prevents mismating
  • Waterproof grade IP67 certified
  • EDAC type 572-002-420-301
Number of Poles 2
Nominal Voltage 300V
Nominal Current 10A
Gender Male
Mounting Type PCB
Protection Class IP67

Reviews


Be the first to submit a review