Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 34677 12V DC ATV Spot/ Broadcast Sprayer (98L)

Order Code:  

92-2474

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 34677  Copy to clipboard EAN-13: 5010559346776
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £190.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
54 available to back orderBack-order availability date - 02/05/2024
Expert Quality, mounts to any all terrain vehicle (ATV). Supplied with two lances: one attached to tank bracket for broadcast spraying and the second with a trigger for hand operation. Spray pump powered by 12V battery or connected via electric 12V motor on ATV. The pressure activated diaphragm pump produces a smooth flow from the tank. The tank is manufactured from special chemical resistant polymers for extra long life. Can be used for spraying fertilizer, weed killer, de - icer and ethylene glycol products. Supplied with straps for fixing to ATV and switch for remote operation. Display carton.

  • Maximum flow rate (b/cast lance) 8.3L/min
  • Maximum pressure (b/cast lance) 70psi (4.86bar)
  • Maximum flow rate (hand lance) 3.8L/min
  • Maximum pressure (hand lance) 40psi (2.76bar)
  • Spray pattern (both lances) Stream/Cone
  • Hose length (hand lance) 4.5M
  • Tank dimensions: 864 x 368 x 622mm
  • Weight 9.9kg (empty)
Type Sprayer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review