Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 56618 240mm 33mm Capacity Waterpump Pliers

Order Code:  

91-2347

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 56618  Copy to clipboard EAN-13: 5010559566181
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Inc VAT)
1+ £11.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
26 available to back OrderBack-order availability date - 29/04/2024

Water-pump pliers made from chrome vanadium steel that has been hardened, tempered and chrome plated. The pliers have a five-position groove joint adjustable head and heavy-duty handles with slip-guards for extra safety.

A 'no-nip' feature prevents the handles from locking together when set to their largest capacity and damaging users' hands.


  • Length: 240mm
  • Jaw capacity: 33mm
  • Draper type 56618
Jaw Capacity 33mm
Length 240mm
Adjustment Positions 5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review