Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 34183 Magnetic Parts Bowl

Order Code:  

91-1338

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 34183  Copy to clipboard EAN-13: 5010559341832
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Inc VAT)
1+ £7.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of Stock4 due on 06/06/2024

For storage of nuts, bolts, screws, etc. whilst working. Bowl has rubber covered magnetic base for affixing to metal objects such as vehicle bodywork, tool boxes etc. Magnetism transfers to inner surface of bowl to retain small metal parts, nuts, bolts, etc. Sold loose.


Type Magnetic parts bowl
Length 15.6cm
Width 15.6cm
Depth 4.3cm
Lifetime Warranty No
Weight 299g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review