Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
DeWalt DT7920B-QZ Small Tough Case Metal Drill Set 13 Piece

DeWalt DT7920B-QZ Small Tough Case Metal Drill Set 13 Piece

Order Code:  

84-3813

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT7920B-QZ Copy to clipboard EAN-13: 5035048072189
  • Country of Origin:
 Report an error

Discontinued

This 13-piece metal drill set from DeWalt is perfect for drilling in steel alloyed and non-alloyed sheet metal, or thin materials where accurate burrfree holes are required. Also suitable for use in wood and plastics. The sizes included in the set: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 5, 5.5, 6, 6.5 and 7mm.


  • Box colour: yellow
  • Quantity: 13 pieces
  • Weight: 0.320kg
  • Manufacturer's part DT7920B-QZ
No. of Bits 13
Largest Diameter 7mm
Smallest Diameter 1.5mm

Reviews


Be the first to submit a review