Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ComPro CO/BL/70/WM Mounting Bracket For BL70

Order Code:  

64-2310

  Copy to clipboard
Brand: Compro  Copy to clipboard MPN: CO/BL/70/WM  Copy to clipboard EAN-13: 4016138625264
  • Country of Origin:
 Report an error

Discontinued

The ComPro CO/BL/70/WM is a Mounting Bracket Accessory for the CO BL 70 Beacon.


  • Compatible with: Flash light BL70
  • Dimensions, height: 38mm
  • Dimensions, length: 80mm
  • Dimensions, width: 65mm
  • Supplied in Black
  • Manufacturer's part: ComPro CO/BL/70/WM
  • Voltage N/A
    Current N/A
    Colours N/A
    Sound Output N/A
    Type Accessory

    Reviews


    Be the first to submit a review