Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ComPro CO/BL/50/WM Mounting Bracket For BL50

Order Code:  

64-2308

  Copy to clipboard
Brand: Compro  Copy to clipboard MPN: CO/BL/50/WM  Copy to clipboard EAN-13: 4016138625257
  • Country of Origin: China
 Report an error

Discontinued

The ComPro CO/BL/50/WM is a Mounting Bracket Accessory for the CO BL 50 Beacon.


  • Compatible with: Flash light BL50
  • Dimensions, height: 30mm
  • Dimensions, length: 67mm
  • Dimensions, width: 54mm
  • Supplied in Black
  • Manufacturer's part: ComPro CO/BL/50/WM
Voltage N/A
Current N/A
Colours N/A
Sound Output N/A
Type Accessory

Reviews


Be the first to submit a review