Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Show-me Super Tough A4 Lined Boards, Pens and Erasers (Class Pack of 35)

Show-me Super Tough A4 Lined Boards, Pens and Erasers (Class Pack of 35)

Order Code:  

98-0806

  Copy to clipboard
Brand: Show-me  Copy to clipboard MPN: C/SRL Copy to clipboard EAN-13: 5055353600273
  • Country of Origin: United Kingdom
 Report an error

Discontinued

This Show-Me class pack includes 35 lined dry wipe boards, pens and erasers. These super tough A4 dry wipe boards are manufactured from 1500micron anti-vandal grade A PVC. Includes FREE 48-page teachers' resources booklet, packed full of ideas, tips and games..


  • Virtually impossible to bend out of shape or break
  • Double-sided high gloss drywipe surface
  • 20mm light blue lines printed with scratch-resistant ink
  • Encourage neat handwriting and straight lines
  • Reverse side is plain for ordinary use
  • Includes drywipe pens and mini foam erasers
Type White board
Size 297 x 210mm
Quantity 35

Reviews


Be the first to submit a review