Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper Expert 14180 Soft Jaws 150mm for Engineers Vice

Order Code:  

91-7182

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 14180 Copy to clipboard EAN-13: 5010559141807
  • Quickly find another product in this range by Width:

    100mm 150mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
238 at factory, lead time 3 days
5 in Stock, despatched same dayAdditional quantity lead time 3 days

The Draper Expert Soft Jaws 150mm for Engineers Vice are expert quality, aluminium jaw protectors with heavy duty soft rubber faces to prevent marking the workpiece.


  • Supplied with heavy duty magnets which stick to the face of the vice jaws
  • Display packed
  • Draper types 14178 (100mm) and 14180 (150mm)
Jaw Capacity N/A
Width 150mm
Type Jaws

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review