Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper Expert 14178 Soft Jaws 100mm for Engineers Vice

Order Code:  

91-7181

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 14178 Copy to clipboard EAN-13: 5010559141784
  • Quickly find another product in this range by Width:

    100mm 150mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
128 at factory, lead time 3 days
11 in Stock, despatched same dayAdditional quantity lead time 3 days

The Draper Expert Soft Jaws 100mm for Engineers Vice are expert quality, aluminium jaw protectors with heavy duty soft rubber faces to prevent marking the workpiece.


  • Supplied with heavy duty magnets which stick to the face of the vice jaws
  • Display packed
Jaw Capacity N/A
Width 100mm
Type Jaws

To use this facility please Sign In.

Sign In

Reviews


Perfect for the job

Reviewed by: Lyra Electronics - 29 September 2017
Well made, and far cheaper than anything you could make yourself. The soft faces are firm, but leave no marks when clamping soft materials. Every vice should have some.