Red and White diagonally striped durable self adhesive PVC tape for floor and hazard marking. Shrink wrapped in singles with label.
- Width 50mm
- Length 33m
- Thickness 150 micron
- Shrink wrapped in singles with label
Type |
Hazard warning |
Width |
50mm |
Length |
33m |
Colour/Pattern |
Red/white |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In