Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Draper 65507 100mm Dia. Fixed Plate Fixing Nylon Wheel - S.w.l. 125kg
Image Representative of Range

Draper 65507 100mm Dia. Fixed Plate Fixing Nylon Wheel - S.w.l. 125kg

Order Code:  

91-4903

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 65507 Copy to clipboard EAN-13: 5010559655076
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
9 available to back OrderBack-order availability date - 20/05/2024

Fixed plate fixing. Quiet running, will not damage floors and have good load carrying capacity. Sold in polybags with label.


Type Fixed castor
Diameter 100mm
Load Capacity 125kg
Tread Material Nylon

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review