Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 13954 Heavy Duty Staples 1000 x 6mm

Order Code:  

91-3272

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 13954  Copy to clipboard EAN-13: 5010559139545
  • Quickly find another product in this range by Size:

    6mm 8mm 10mm 12mm 14mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
Available to back OrderBack order, lead time 7 days

These staples are suitable for use with Draper and other brands of heavy-duty staple guns.


  • Leg length: 6mm
  • Supplied in boxes of 1000
  • Draper type 13954
Type Heavy duty
Size 6mm
Pack Size 1000

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review