Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SSP48D Latex Knitted Wrist Gloves - Large - Pack Of 12 Pairs

Order Code:  

89-9617

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SSP48D  Copy to clipboard EAN-13: 5051747889408
  • Country of Origin:
 Report an error

Discontinued

These knitted gloves from Sealey have a wrinkled latex coating which provides an excellent grip. These gloves are ideal for handling cartons, glass and other objects with a sheer finish.


  • Supplied in a pack of 12 pairs
  • Size: Large
  • Conforms to CE standards
  • Sealey part SSP48D
Type Gloves
Size Large
Material Nitrile foam
Conformity CE

Reviews


Be the first to submit a review