Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Murata PS 1447385C 47µH 8.5A 1400 Series Bobbin Type Inductor

Order Code:  

88-1765

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: 1447385C  Copy to clipboard
 Report an error

Discontinued

High current bobbin core inductor from the Murata PS 1400 series, suitable for use in switching regulators, power line filters, audio filters and noise suppression cores. Manufactured in high saturation flux density material and insulated overall by a heat shrunk sleeve.


  • 47uH inductance
  • 10% tolerance
  • 8.5A
  • 33 Q factor
  • 21mR DC resistance, 6.7MHz SRF
  • Wire leaded terminal
  • 23.8mm pitch
  • Suitable for direct mounting on printed circuit boards or chassis mounted via 4.5mm central fixing hole
  • Low DC resistance
  • Fully tinned leads
  • MIL-II23053/5 Class III sleeving
DC Current Max 8.5A
DC Resistance 21mΩ
Inductance 47µH
Inductance Tolerance 10%
Inductor Type High Current Bobbin
Size 24 x 14mm
Terminal Type Wire Leads

Reviews


1400 Series Bobbin

Reviewed by: Mr Colin Cumber - 19 January 2017
This is a quality well built and reliable product. We have used the Murata Inductors for a number of years and have no problem with these components.