Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Murata PS 1410478C 100µH 7.8A 1400 Series Bobbin Type Inductor

Order Code:  

88-1725

  Copy to clipboard
Brand: Murata PS  Copy to clipboard MPN: 1410478C  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.46   £1.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayContact us for additional stock

High current bobbin core inductor from the Murata PS 1400 series, suitable for use in switching regulators, power line filters, audio filters and noise suppression cores. Manufactured in high saturation flux density material and insulated overall by a heat shrunk sleeve.


  • 100uH inductance
  • 10% tolerance
  • 7.8A
  • 34 Q factor
  • 40mR DC resistance, 3.3MHz SRF
  • Wire leaded terminal
  • 29.3mm pitch
  • Suitable for direct mounting on printed circuit boards or chassis mounted via 4.5mm central fixing hole
  • Low DC resistance
  • Fully tinned leads
  • MIL-II23053/5 Class III sleeving
DC Current Max 7.8A
DC Resistance 40mΩ
Inductance 100µH
Inductance Tolerance 10%
Inductor Type High Current Bobbin
Size 30 x 22mm
Terminal Type Wire Leads

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review