Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This air filtration unit is capable of filtering 650m³/hr of air and is designed to be an occasional 'spray trap' for studio/workshop cleanliness and operator protection from concentrations of airborne contaminants. The spray booth has two filters - a particulate (intake) filter and a carbon impregnated fibre filter. The particulate filter is a 3-stage graduated fibre filter with a high 'dust' holding capacity. The carbon filter assists in the reduction of solvent odours.
The unit can be placed in two positions, either an upright position which is best for models and other three dimensional objects or a reclining position which is best for two dimensional artwork to be placed upon the filter. The small size of the unit meana that it can be placed upon a desk, bench or carried on a trolley and the spray booth is ideal for use within art, graphics, hobby, modelling and craft environments for the filtration of aerosol adhesives, aerosol lacquers and fixatives and airbrush sprays applied to artwork of up to A2 size, solders,light grinding particles and dusts, cleaning solvents, etc.
Type | Filtration system |
---|
To use this facility please Sign In.
Sign In