Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evo-Stik 483439 Multipurpose Silicone Sealant White C20 280ml

Order Code:  

87-4090

  Copy to clipboard
Brand: Evo-Stik  Copy to clipboard MPN: 30613354  Copy to clipboard EAN-13: 5010591999848
  • Quickly find another product in this range by Colour:

    Clear White
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.72
6+ £17.97
12+ £16.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
13 in Stock, despatched same dayAdditional quantity lead time 14 days

This all purpose white sealant from Evo-Stik is suitable for interior and exterior use.


  • Ideal for kitchens, bathrooms, showers and window frames
  • Formulated for use in providing a waterproof, hygienic, flexible seal
  • Resistant to mildew and mould growth
  • Adheres to plastics, metal, gloss painted surfaces and decorative laminates
  • Life expectancy up to 25 years.
  • Curing time 24 hours before trimming
  • Supplied in C20 cartridge
Type Internal / external sealant
Volume 280ml
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review