Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Araldite ARA-400005 Rapid 2x 15ml

Order Code:  

87-4036

  Copy to clipboard
Brand: Araldite  Copy to clipboard MPN: ARA-400005  Copy to clipboard EAN-13: 7610594000053
  • Quickly find another product in this range by Pack Size:

    2 x 15ml 24ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.85
6+ £4.42
12+ £3.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
71 in Stock, despatched same dayAdditional quantity lead time 14 days

Araldite Rapid glue is a quick-setting version of the famous two-part epoxy adhesive, which bonds ceramics, wood, chipboard, glass, metal and most hard plastics. This specially formulated type of Araldite glue is a two-part fast setting epoxy adhesive prepared by mixing equal parts of resin and hardener. It is then applied to the parts to be joined and allowed to cure.


  • Fast setting and very strong
  • Solvent free
  • Heat, cold, water and oil resistant
  • Sets with virtually no shrinkage and joints are resistant to chemical attack
  • Provides a seal which is impervious to moisture
  • Ideal for electrically insulating and a protection against electrolytic corrosion
  • Araldite Rapid is supplied in 2x 15ml tubes (one tube of adhesive and one tube of hardener)
Type Quick setting
Pack Size 2 x 15ml

To use this facility please Sign In.

Sign In

Reviews


Good as ever

Reviewed by: David Bellamy - 28 July 2017
Really strong glue, been using for years and still good as ever