Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM 8mm x 100mm Low Temperature Natural Hot Melt Glue Sticks Pack of 12

Order Code:  

87-4002

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 874002  Copy to clipboard EAN-13: 5053556000975
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.59
10+ £4.04
50+ £3.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
547 in Stock, despatched same dayAdditional quantity lead time 5 months

Glue sticks suitable for use with Low temperature Hot Melt Glue Guns.


  • Diameter 8mm
  • Length 100mm
  • Supplied in packs of 12

Please note that these glue sticks are specially formulated for low temperature use, and are not suitable for use with higher temperature guns.

Diameter 8mm
Length 100mm
Colour Natural
Melt Temperature 100 to 120°C
Pack Quantity 12
Pack Weight N/A
Lifetime Warranty No
Type Glue stick

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review