Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Gorilla Glue 3044010 Tape 48mm x 32m

Order Code:  

87-2194

  Copy to clipboard
Brand: Gorilla Glue  Copy to clipboard MPN: 3044010  Copy to clipboard EAN-13: 5704947000189
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 at factory, lead time 2 days
2 in Stock, despatched same dayAdditional quantity lead time 2 days

This gorilla tape from Gorilla Glue tackles the toughest jobs and is able to stick to rough, porous and imperfect surfaces. It is manufactured from 3 layers: a double thick adhesive layer, a strong reinforced backing and a tough all weather shell.

The ultra tough cloth tape is also equipped with strong reinforced backing that offers high strength, yet can be ripped easily by hand, making it ideal for projects such as DIY, building and landscaping.


  • 100% tough!
  • Patch or hold outdoor activity equipment, including bikes and camping
  • Tough shell defends against moisture and has higher UV qualities
  • Width: 48mm
  • Length: 32m
  • Manufacturer's part 3044010
Type Cloth tape
Width 48mm
Length 32m
Colour/Pattern N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review