Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Gorilla Glue 1044360 Polyurethane Glue 1 Litre

Order Code:  

87-2182

  Copy to clipboard
Brand: Gorilla Glue  Copy to clipboard MPN: 1044360 Copy to clipboard EAN-13: 5704947000073
  • Quickly find another product in this range by Volume:

    60ml 115ml 250ml 500ml 1000ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £32.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back OrderBack-order availability date - 20/05/2024

This 1 litre pot of Gorilla Glue is perfectly named – for it is the king of the adhesive jungle, the strongest, most powerful household glue on the market. The strong, expanding formula of Gorilla Glue handles the toughest jobs in and around the home, bonding wood, stone, metal, ceramics, foam and glass in under two hours.

Once applied, Gorilla Glue expands during curing and, once set, can be painted and stained. People love Gorilla Glue because it succeeds where other heavy duty adhesives fail, helping you to build, repair and maintain furniture, interior and exterior features and DIY projects.


  • Incredibly strong
  • 100% waterproof
  • Solvent-free
  • Can be painted and stained when cured
  • Goes on dark, dries light tan
  • Cures in 1 to 2 hours
  • Supplied in a 1 litre pack
  • Manufacturer's part 1044361
Type Waterproof
Colour Light tan
Dispensing Method Bottle
Volume 1000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review