Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ultratape General Purpose Masking Tape 25mm x 50m

Order Code:  

87-1927

  Copy to clipboard
Brand: Ultratape  Copy to clipboard MPN: 00552450ULRP  Copy to clipboard EAN-13: 5027785803546
  • Quickly find another product in this range by Width:

    19mm 25mm 48mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.77
9+ £1.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 05/06/2024

Painting rooms to a high standard is impossible without masking tape. Those crucial edges between walls, ceiling, skirting, architrave and door frames need to be painted with straight and clean lines, without different colour paints bleeding into each other, and all can be achieved with masking tape.

Carefully positioned good quality masking tape like this tape can help even the amateur painter achieve a professional finish, and can also be used in varnishing and to protect surfaces from paint. This 50m roll of 25mm width masking tape, made of self-adhesive crepe paper, can be torn by hand or cut and is ideal for all emulsion and gloss work.

.


  • 25mm width
  • 50m reel
Type General purpose
Width 25mm
Length 50m
Colour Beige

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review