Tough fabric-backed, silver polythene coated self-adhesive tape.
- Silver fabric-backed tape
- Can easily be torn without cutting
- Excellent waterproofing properties
- Width 50mm
- Supplied on 50m reels
Type |
Fabric tape |
Width |
50mm |
Length |
50m |
Colour/Pattern |
Silver |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In