A 33m reel of superior quality electrical grade brown PVC self-adhesive insulating tape conforming to BS3924.
- Nominal thickness 0.15mm
- Dielectric breakdown 40kV/mm
- Temperature range 0°C to +80°C
- Flame retardant
Type |
Insulating tape |
Width |
19mm |
Length |
33m |
Colour/Pattern |
Brown |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In