Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ultratape Green/Yellow PVC Electrical Insulating Tape 19mm x 20m

Order Code:  

87-1562

  Copy to clipboard
Brand: Ultratape  Copy to clipboard MPN: 00351920RG  Copy to clipboard EAN-13: 5027785805793
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.839
8+ £0.775

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
53 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A 20m reel of superior quality electrical grade green/yellow PVC self-adhesive insulating tape conforming to BS3924.


  • Nominal thickness 0.15mm
  • Dielectric breakdown 40kV/mm
  • Temperature range 0°C to +80°C
  • Flame retardant
Type Insulating tape
Width 19mm
Length 20m
Colour/Pattern Green/yellow

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review