Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ultratape Black PVC Electrical Insulating Tape 19mm x 20m

Order Code:  

87-1552

  Copy to clipboard
Brand: Ultratape  Copy to clipboard MPN: 00351920BKST10  Copy to clipboard EAN-13: 5027785805731
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.656
8+ £0.604

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 4 weeksContact us for lead times on larger quantities
150 in Stock, despatched same dayAdditional 96 due on 14/05/2024

A 20m reel of superior quality electrical grade black PVC self-adhesive insulating tape conforming to BS3924.


  • Nominal thickness 0.15mm
  • Dielectric breakdown 40kV/mm
  • Temperature range 0°C to +80°C
  • Flame retardant
Type Insulating tape
Width 19mm
Length 20m
Colour/Pattern Black

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


26 March 2012 Question by: Rapid Customer | Product code: 87-1552
Q. How many millimetres is this product?
A. Hi Simon, this PVC insulating tape is 20m in length and 19mm wide.

Reviews


Be the first to submit a review