Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bondline KSMLF42 Killstat Bench Mat 1200 x 610mm - Beige

Order Code:  

87-1544

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: KSMLF42BEIGE  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/06/2024

Beige coloured anti-static bench mat, 1200 x 610mm.


  • Durable two-layer synthetic rubber material
  • Top layer is static dissipative
  • Bottom layer is conductive
  • Resistance to ground typically 106 to 108Ω
  • 10mm stud in each corner
  • Resistant to solder splash and abrasion
  • Smooth surface for easy cleaning
  • Thickness 2mm
  • Manufacturer's part KSM42BEIGE

Please note: Grounding Cables and Wrist Straps are available separately and are not included with this mat.
Type Mat
Length 1.2m
Width 610mm
Colour Beige

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review