Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bondline PB1216 Pink Antistatic Bags 300 x 400mm (12"x16") Pack Of 100

Order Code:  

87-1446

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: PB1216  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

 Report an error
Qty Unit Price (Ex VAT)
1+ £24.43
10+ £23.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These pink anti-static bags from Bondline are ideal for use in transporting non-static sensitive devices, (e.g. nuts, bolts etc.) into an Electro-static Protected Area. (E.P.A.).


  • Size: 300 x 400mm (W x L)
  • Design: open top
  • Supplied in packs of 100
  • Manufacturer's part PB1216
Type Antistatic
Colour Pink
Dimensions 400 x 300mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review