Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bondline PB46 Pink Antistatic Bags 107 x 152mm (4"x6") Pack Of 100

Order Code:  

87-1441

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: PB46  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

 Report an error
Qty Unit Price (Ex VAT)
1+ £4.83
10+ £4.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These pink anti-static bags from Bondline are ideal for use in transporting non-static sensitive devices, (e.g. nuts, bolts etc.) into an Electro-static Protected Area. (E.P.A.).


  • Size: 107 x 152mm (W x L)
  • Design: open top
  • Supplied in packs of 100
  • Manufacturer's part PB46
Type Antistatic
Colour Pink
Dimensions 152 x 107mm
Quantity 100

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 April 2013 Question by: Rapid Customer | Product code: 87-1441
Q. Can you confirm if these are 4"x6" or 100mm x 200mm. The stated dimensions are not equivalent.
A. Hi Andy. Thank you for your question. These antistatic bags measure 4.225" x 6" x 0.06mm or 107 x 152 x 75µm. We will amend the product dimensions.

Reviews


Be the first to submit a review