Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Warton Metals Future 315 Low Residue No Clean Flux 125ml Spray Bottle

Order Code:  

87-0720

  Copy to clipboard
Brand: Warton Metals  Copy to clipboard MPN: FUTURE 315 125ML  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.21
5+ £9.95
10+ £8.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Future 315 low-residue, no-clean flux is a 2% solids colophony (rosin) free and halide-free flux, suitable for most no-clean soldering applications.


  • Low residue
  • No-clean flux
  • Improves soldering performance - no bridges or icicles
  • Reduces costs as no cleaning is required
  • Offers excellent solderability with minimal level of flux residue
  • Suitable for spray or foam fluxing systems
  • Suitable for conventional, mixed and surface mount technologies
  • Applications include telecommunications, computer and general consumer electronics
  • Supplied in a 125ml spray bottle
Dispensing Method Spray
Flux Type No clean
Volume 125ml
Weight 125g

To use this facility please Sign In.

Sign In

Reviews


Good price, Effective

Reviewed by: Mr Kieran Bhuiyan - 24 February 2016
I use a small syringe rather than the spray to apply to joints and it gives really nice clean shiny joints. it can also clean the tip of a soldering iron. I used this with Weller 1mm Sn60Pb38Cu2 solder.

Great product

Reviewed by: Steve Davies - 10 June 2014
I use this for hand soldering QFP chips (100+ pins) with a hollow tip iron. It is also great for cleaning out solder bridges between the pins - splash it on using the tip of the pipe inside the bottle (forget the spray), then touch with the cleaned iron. It is easy to clean off with a tissue as there is no sticky residue.