Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Bosch 2608631032 T 218 A Jigsaw Blades Pack of 5
Image Representative of Range

Bosch 2608631032 T 218 A Jigsaw Blades Pack of 5

Order Code:  

86-3428

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608631032 Copy to clipboard EAN-13: 3165140007337
 Report an error
Qty Unit Price (Ex VAT)
10+ £6.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/05/2024

HSS wavy set teeth milled jigsaw blades from Bosch.


  • Single lug T shank
  • Ideal for metal plates, pipes and profiles, including aluminium
  • Working length 67mm
  • Pitch 1.5mm
  • Supplied in packs of 5
Shank Type T-shank
Tooth Pitch 16tpi
Blade Material Metal
Cutting Length 67mm
Overall Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review