Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper Expert 88215 Fibreglass Field Measuring Tape 20m/66ft

Order Code:  

86-1585

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 88215 Copy to clipboard EAN-13: 5010559882151
  • Quickly find another product in this range by Length:

    10m 20m 30m
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
138 available to back OrderBack-order availability date - 24/05/2024

The Draper Expert Fibreglass Field Measuring Tape 20m/66ft is an expert quality, fibreglass tape graduated in metres, cm, mm, feet and inches.


  • ABS plastic case
  • Plated, flush winding handle
  • Stainless steel holding claw on end of tape
  • Tape width 13mm
Type Tape measure
Length 20m
Body ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review