Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 52190 610mm/24" Aluminium Rule

Order Code:  

86-1574

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 52190  Copy to clipboard EAN-13: 5010559521906
  • Quickly find another product in this range by Length:

    150mm 300mm 610mm 1m
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
97 at factory, lead time 3 days
3 in Stock, despatched same dayAdditional quantity lead time 3 days

Rigid aluminium rule from Draper extruded from anodised aluminium 30mm wide.


  • Clearly graduated both sides in both metric and imperial units
  • Length 610mm (24in)
  • Draper type 52190
Type Metal rule
Material Aluminium
Length 610mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review