Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 52191 304mm/12" Aluminium Rule

Order Code:  

86-1572

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 52191  Copy to clipboard EAN-13: 5010559521913
  • Quickly find another product in this range by Length:

    150mm 300mm 610mm 1m
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
361 at factory, lead time 3 days
8 in Stock, despatched same dayAdditional quantity lead time 3 days

Rigid aluminium rule from Draper extruded from anodised aluminium 30mm wide.


  • Clearly graduated both sides in both metric and imperial units
  • Length 304mm (12in)
  • Draper type 52191
Type Metal rule
Material Aluminium
Length 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review