Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 52396 152mm/6" Aluminium Rule

Order Code:  

86-1570

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 52396  Copy to clipboard EAN-13: 5010559523962
  • Quickly find another product in this range by Length:

    150mm 300mm 610mm 1m
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
382 available to back OrderBack-order availability date - 18/05/2024

Rigid aluminium rule from Draper extruded from anodised aluminium 30mm wide.


  • Clearly graduated both sides in both metric and imperial units
  • Length 152mm (6in)
  • Draper type 52396
Type Metal rule
Material Aluminium
Length 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review