Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bosch 0600910870 GHP 5-75 x Professional High-pressure Washer 2600W

Order Code:  

85-9977

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 0600910870 Copy to clipboard EAN-13: 3165140810289
  • Country of Origin:
 Report an error

Discontinued

This high-pressure washer from Bosch is a professional tool manufactured with a host of rich features, including the automatic motor and pump stop, reducing the consumption of both electricity and water .

Efficient and easily accessible for quick maintenance thanks to the metal telescopic handle and space-saving hose reel, the washer is also incredibly versatile and can be used in both horizontal and vertical positions.

Additionally equipped with numerous functions, including the Venturi system, autostop, self-intake function, pressure gauge, adjustable fan spray lance, water filter (built-in), turbo/roto lance and hand spray gun.


  • Adjustable 3-in-1 lance (stainless steel)
  • Self-priming: draws water from external water source
  • Operating pressure: 140 to 185 bar
  • Rated power: 2600W
  • Max. inlet temperature: 50°C
  • Cable length: 5m
  • Hose length: 10m
  • Material (hose): reinforced rubber
  • Weight (without accessories): 27kg
  • Max. flow rate: 570 l/h
  • Manufacturer's part GHP575X
Flow Rate 570l/min
Pressure 140 to 185bar

Reviews


Be the first to submit a review