Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 36074 Aluminium Oxide Sanding Belts 100 x 915mm 120 Grit (Pack of 3)

Order Code:  

85-9908

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 36074  Copy to clipboard EAN-13: 5010559360741
  • Quickly find another product in this range by Grit:

    80 120
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeks
Available to back OrderBack order, lead time 3 weeks

The Draper Aluminium Oxide Sanding Belts 100 x 915mm 120 Grit (Pack of 3) are cloth-backed aluminium oxide sanding belts suitable for use with most bench-type belt sanders.


  • Size 100 x 915mm (4 x 36in.)
  • Available in 60, 80, 100 and 120 grit
  • Supplied in packs of 3
  • Draper types 25958, 25959, 25960 & 29562
Type Sanding belt
Size 4 x 36in
Grit 120
Number In Pack 3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review